
Number
Highlights & Details
SENTRON, fuse holder, class J, 3-pole, In: 100 A, Un AC: 600 V, for ...
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 70 mm²
- Conductor cross-section for finely-stranded: 50 mm²
- Product type
Star-delta combo
- Type
3RA2446-8XF32-1AG2
- Type
S3
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
110 V AC
- Control voltage range
110 V AC (max)
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
220 mm
- Height
180 mm
- Depth
244 mm
- Dim
(W x H x D) 220 x 180 x 244 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Star-delta contactor
90 kW
3
0
160 A
IP20
Screw connection
AC
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741299 Siemens 3RA2446-8XF32-1AG2 Star-delta combo 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741299 Siemens 3RA2446-8XF32-1AG2 Star-delta combo 3 makers 690 V AC 1 pc(s)














