
Number
Total (€ 92.43 / piece)
€ 92.43
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: DC
- Product type
Function module
- Type
3RA2711-1AA00
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Push-fit
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
37 mm
- Depth
75 mm
- Dim
(W x H x D) 45 x 37 x 75 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745888 Siemens 3RA2711-1AA00 Function module Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745888 Siemens 3RA2711-1AA00 Function module Compatible with (relay brand): Siemens 1 pc(s)
Description
Power contactor, AC-3 12 A, 5.5 kW / 400 V 1 NO, 230 V AC, 50 / 60 Hz 3-pole, Size S00 screw terminal















