
Number
Total (€ 193.27 / piece)
€ 193.27
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: DC
- Packaging type
Single
- Product type
Function module
- Type
3RA2711-1BA00
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Push-fit
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
37 mm
- Depth
75 mm
- Dim
(W x H x D) 45 x 37 x 75 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745889 Siemens 3RA2711-1BA00 Function module Compatible with (relay brand): Siemens Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745889 Siemens 3RA2711-1BA00 Function module Compatible with (relay brand): Siemens Single 1 pc(s)
Description
Function module for AS-i, Reversing start, screw terminal, Installation on contactors 3RT2 Communication-capable contactor required















