
Number
Technical specifications
- Packaging type
Piece
- Product type
TDR
- Type
3RA2832-2DH10
- Type
Multifunction
- Connection
Spring-loaded connector
- Functions
Off-delay with auxiliary contact
- Min. operating voltage
90 V
- Max. operating voltage
240 V
- Operating voltage
90 - 240 V
- Contact type
1 change-over
- Time range (min.)
0.05 s
- Time range (max.)
100 s
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
1000 0000
- Durability
1000 00000
- Width
45 mm
- Height
38 mm
- Depth
74 mm
- Dim
(W x H x D) 45 x 38 x 74 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Electronic
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746561 Siemens 3RA28322DH10 3RA2832-2DH10 TDR Multifunction 1 pc(s) Time range: 0.05 - 100 s 1 change-over Piece
User & Safety Instructions
User & Safety Instructions 1746561 Siemens 3RA28322DH10 3RA2832-2DH10 TDR Multifunction 1 pc(s) Time range: 0.05 - 100 s 1 change-over Piece














