
Number (Package size 10 pc(s))
Total (€ 12.60 / piece)
€ 126.04
plus VAT.
14-day return policy included
Technical specifications
- Conductor cross-section single or multi-wire: 6 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Power feed terminal
- Type
3RA2913-3K
- Type
S00
- No. of pins
3-pin
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Connection
Screws
IP20
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
25.9 mm
- Height
30.4 mm
- Depth
28.4 mm
- Dim
(W x H x D) 25.9 x 30.4 x 28.4 mm
- Content
10 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746565 Siemens 3RA2913-3K Power feed terminal Compatible with (relay brand): Siemens 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1746565 Siemens 3RA2913-3K Power feed terminal Compatible with (relay brand): Siemens 10 pc(s)
Description
Wiring kit for screw terminal Electrical and mechanical Including mechanical interlocking for reversing starter Size S0












