
Number
Technical specifications
- Protection class: IP20
- Design of the Electrical Connection: screw terminals.
- Product type
Direct motor starter
- Motor power at 400 V
1.5 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap
- Manufacturer part #
3RA61201CB34
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Type
3RA6120-1CB34
- Dim
(W x H x D) 45 x 170 x 165 mm
- Width
45 mm
- Height
170 mm
- Depth
165 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
45
170 mm
165 mm
FALSE
1.5 kW
1
1
1
4 A
2
FALSE
IP20
Adjustable
TRUE
FALSE
Screw connection
Other
AC/DC
Direct online starter (DOL)
4 A
60 °C
Other
Class 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704283 Siemens 3RA6120-1CB34 3RA61201CB34 Direct motor starter Motor power at 400 V 1.5 kW 690 V Nominal current 4 A
User & Safety Instructions
User & Safety Instructions 1704283 Siemens 3RA6120-1CB34 3RA61201CB34 Direct motor starter Motor power at 400 V 1.5 kW 690 V Nominal current 4 A













