
Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Terminal block
6 mm²
3
(W x H x D) 45 x 32 x 30 mm
can be plugged on
45 mm
32 mm
30 mm
DIN rail
45
32 mm
30 mm
Screw-/spring clamp connection
0
0
0
0
0
3
FALSE
0
yes
Datasheet 2259091 Siemens 3RA69202A Terminal block 3-pin 6 mm²
User & Safety Instructions 2259091 Siemens 3RA69202A Terminal block 3-pin 6 mm²