
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
14 days return policy included
Technical specifications
- Weight: 220 g
- Power loss: 20 W
- Product type
SSC
- Type
3RF2320-3DA22
- No. of pins
1-pin
- Contact type
1 maker
- Control voltage (min.)
110 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
110 - 230 V AC
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
230 V AC
- Current load
20 A
- Features
B breaker protected
- Mounting type
DIN rail
- Connection
5 mm eyelet
3 mm eyelet
- Response time
40 ms
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
22.5 mm
- Height
100 mm
- Depth
123.5 mm
- Dim
(W x H x D) 22.5 x 100 x 123.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
1
TRUE
20 A
AC
20 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1430829 Siemens 3RF2320-3DA22 SSC 1 maker 20 A B breaker protected 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430829 Siemens 3RF2320-3DA22 SSC 1 maker 20 A B breaker protected 1 pc(s)
Description
Solid-state contactor 1-phase 3RF2 AC 51 / 20 A / 40 °C 24-230 V / 110-230 V AC short-circuit proof with B-automatic SIRIUS 3RF23 solid-state contactor for switching resistive/inductive loads, e.g. of radiators or valves in a filling plant.
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. Since the heat sink is already integrated, it can be used directly in the control cabinet. The compact design saves space on the DIN rail. The solid-state contactors can also be expanded by simply clicking on the standardized 3RF29 function modules for a wide range of applications. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring cable lug connection.
In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. Since the heat sink is already integrated, it can be used directly in the control cabinet. The compact design saves space on the DIN rail. The solid-state contactors can also be expanded by simply clicking on the standardized 3RF29 function modules for a wide range of applications. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring cable lug connection.
In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.






