Application
1/3
Application
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SSC
3RF2340-1AA04
1-pin
Zero crossing
1 maker
15 V DC
24 V DC
15 - 24 V DC
48 V AC
460 V AC
40 A
DIN rail
Screw terminal
1 ms
IP20
-25 °C
+60 °C
67.5 mm
100 mm
142 mm
(W x H x D) 67.5 x 100 x 142 mm
1 pc(s)
Yes
yes
Datasheet 1432290 Siemens 3RF2340-1AA04 SSC Zero crossing 1 maker 40 A 1 pc(s)
User & Safety Instructions 1432290 Siemens 3RF2340-1AA04 SSC Zero crossing 1 maker 40 A 1 pc(s)