
Number
Technical specifications
- Weight 480 g
- Power loss: 44 W
- Product type
SSC
- Type
3RF2340-1AA14
- No. of pins
1-pin
- Switching type
Zero crossing
- Contact type
1 maker
- Control voltage (min.)
15 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
15 - 24 V DC
- Switching voltage (min.)
48 V AC
- Switching voltage (max.)
460 V AC
- Current load
40 A
- Mounting type
DIN rail
- Connection
Screw terminal
- Response time
15 ms
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
67.5 mm
- Height
100 mm
- Depth
142 mm
- Dim
(W x H x D) 67.5 x 100 x 142 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
1
TRUE
40 A
AC/DC
40 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1431071 Siemens 3RF2340-1AA14 SSC Zero crossing 1 maker 40 A 1 pc(s)
Datasheet 1431071 Siemens 3RF2340-1AA14 SSC Zero crossing 1 maker 40 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1431071 Siemens 3RF2340-1AA14 SSC Zero crossing 1 maker 40 A 1 pc(s)
Description
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. Since the heat sink is already integrated, it can be used directly in the control cabinet. The compact design saves space on the DIN rail. The solid-state contactors can also be expanded by simply clicking on the standardized 3RF29 function modules for a wide range of applications. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring cable lug connection.
In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.






