
Number
Total (€ 134.45 / piece)
€ 134.45
plus VAT.
14 days return policy included
Technical specifications
- Weight: 470 gPower loss: 54 W
- Product type
SSC
- Type
3RF2350-1AA06
- No. of pins
1-pin
- Switching type
Zero crossing
- Contact type
1 maker
- Control voltage (min.)
15 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
15 - 24 V DC
- Switching voltage (min.)
48 V AC
- Switching voltage (max.)
600 V AC
- Current load
50 A
- Mounting type
DIN rail
- Connection
Screw terminal
- Response time
1 ms
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
67.5 mm
- Height
100 mm
- Depth
142 mm
- Dim
(W x H x D) 67.5 x 100 x 142 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
1
TRUE
50 A
DC
50 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1430982 Siemens 3RF2350-1AA06 SSC Zero crossing 1 maker 50 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430982 Siemens 3RF2350-1AA06 SSC Zero crossing 1 maker 50 A 1 pc(s)
Description
Solid-state contactor 1-phase 3RF2 AC 51 / 50 A / 40 °C 48-600 V / DC 24 V screw terminal SIRIUS 3RF23 solid-state contactor for switching resistive/inductive loads, e.g. of radiators or valves in a filling plant.The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. Since the heat sink is already integrated, it can be used directly in the control cabinet. The compact design saves space on the DIN rail. The solid-state contactors can also be expanded by simply clicking on the standardized 3RF29 function modules for a wide range of applications. The devices are approved worldwide (e.g. IEC and UL/CSA).The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring cable lug connection.In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
This text is machine translated.







