
Number
Total (€ 163.86 / piece)
€ 163.86
plus VAT.
14 days return policy included
Technical specifications
- Weight 680 g
- Power loss: 83 W
- Product type
SSC
- Type
3RF2370-3BA04
- No. of pins
1-pin
- Switching type
Instant response
- Contact type
1 maker
- Control voltage (min.)
15 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
15 - 24 V DC
- Switching voltage (min.)
48 V AC
- Switching voltage (max.)
460 V AC
- Current load
70 A
- Mounting type
Screw-fit
- Connection
5 mm eyelet
3 mm eyelet
- Response time
1 ms
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
80 mm
- Height
100 mm
- Depth
161.5 mm
- Dim
(W x H x D) 80 x 100 x 161.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
1
TRUE
70 A
DC
70 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1431052 Siemens 3RF2370-3BA04 SSC Instant response 1 maker 70 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1431052 Siemens 3RF2370-3BA04 SSC Instant response 1 maker 70 A 1 pc(s)
Description
Solid-state contactor 1-phase 3RF2 AC 15 / 27.5 A / 40 °C 48-460 V / DC 24 V current switching since 21.5.2018 the dimensions and the drilling pattern have changed, further information in the SIRIUS 3RF23 Industry Online Support solid-state contactor for switching resistive/inductive loads, E.g. of radiators or valves in a filling plant.
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. Since the heat sink is already integrated, it can be used directly in the control cabinet. The compact design saves space on the DIN rail. The solid-state contactors can also be expanded by simply clicking on the standardized 3RF29 function modules for a wide range of applications. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring cable lug connection.
In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. Since the heat sink is already integrated, it can be used directly in the control cabinet. The compact design saves space on the DIN rail. The solid-state contactors can also be expanded by simply clicking on the standardized 3RF29 function modules for a wide range of applications. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring cable lug connection.
In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.







