
Number
Total (€ 197.47 / piece)
€ 197.47
plus VAT.
14 days return policy included
Technical specifications
- Stripped length: 7 mm
- Power loss: 80 W
- Insulation voltage 600 V.
- Operating frequency: 50/60 Hz
- Product type
SSC
- Type
3RF2440-1AB55
- No. of pins
3-pin
- Switching type
Zero crossing
- Contact type
2 makers
- Control voltage (min.)
180 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
180 - 230 V AC
- Switching voltage (min.)
48 V AC
- Switching voltage (max.)
600 V AC
- Current load
40 A
- Mounting type
Screw-fit
- Connection
Screw terminal
- Response time
40 ms
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
113.5 mm
- Height
100 mm
- Depth
121 mm
- Dim
(W x H x D) 113.5 x 100 x 121 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
TRUE
40 A
AC
40 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1431060 Siemens 3RF2440-1AB55 SSC Zero crossing 2 makers 40 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1431060 Siemens 3RF2440-1AB55 SSC Zero crossing 2 makers 40 A 1 pc(s)
Description
Solid-state contactor 3-phase 3RF2 AC 51 / 40 A / 40 °C 48-600 V / 230 V AC 2-phase controlled Screw connection Reverse voltage 1200 V SIRIUS 3RF24 solid-state contactor for switching resistive/inductive loads, e.g. of radiators or valves in a filling plant.
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. Since the heat sink is already integrated, it can be used directly in the control cabinet. The compact design saves space on the DIN rail. The solid-state contactors can also be expanded by simply clicking on the standardized 3RF29 function modules for a wide range of applications. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring cable lug connection.
In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. Since the heat sink is already integrated, it can be used directly in the control cabinet. The compact design saves space on the DIN rail. The solid-state contactors can also be expanded by simply clicking on the standardized 3RF29 function modules for a wide range of applications. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-loaded or ring cable lug connection.
In addition to the 3RF29 function modules, control plugs and terminal covers are also available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.







