
Number
Total (€ 142.85 / piece)
€ 142.85
plus VAT.
Technical specifications
- Power loss: 10 W
- Weight: 305 g
- Product type
SSC
- Type
3RF3405-1BB04
- No. of pins
3-pin
- Switching type
Instant response
- Contact type
2 makers
- Control voltage (min.)
15 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
15 - 24 V DC
- Switching voltage (min.)
48 V AC
- Switching voltage (max.)
480 V AC
- Current load
5.2 A
- Mounting type
DIN rail
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
95 mm
- Depth
100.8 mm
- Dim
(W x H x D) 45 x 95 x 100.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
TRUE
5.2 A
DC
5.2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1430989 Siemens 3RF3405-1BB04 SSC Instant response 2 makers 5.2 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430989 Siemens 3RF3405-1BB04 SSC Instant response 2 makers 5.2 A 1 pc(s)
Description
Solid-state contactor 3-phase 3RF3 AC 53 / 5.2 A / 40 °C 48-480 V / DC 24 V 2-phase controlled instantaneous switching screw connection SIRIUS 3RF34 solid-state contactor for switching motors for frequent switching on and off, e.g. in conveyor systems.
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. Since the heat sink is already integrated, it can be used directly in the control cabinet. The compact design saves space on the DIN rail. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state contactors are available in two widths for different outputs and rated operating voltages. They are designed for AC or DC operation and are available with screw or spring-type terminals.
Connection modules and adapters as well as identification labels are available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
The devices are wear-free and silent and are ideal for noise-sensitive areas (offices, hospitals). They are extremely reliable even at high switching frequencies. Since the heat sink is already integrated, it can be used directly in the control cabinet. The compact design saves space on the DIN rail. The devices are approved worldwide (e.g. IEC and UL/CSA).
The solid-state contactors are available in two widths for different outputs and rated operating voltages. They are designed for AC or DC operation and are available with screw or spring-type terminals.
Connection modules and adapters as well as identification labels are available as accessories.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.








