
Number
Technical specifications
- Voltage type: DC
- Conductor cross-section single-wire or multi-wire: 6 mm²
- Conductor cross-section: Fine strand 10 mm²
- Mounting type: Snap-on fastening: Screw fixing
- Number of pins: 3polig
- Product type
SSC
- Type
3RF3410-1BB04
- No. of pins
3-pin
- Switching type
Instantaneous
- Contact type
2 makers
- Auxiliary contact type
2 makers
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (min.)
48 V AC
- Switching voltage (max.)
480 V AC
- Permanent current (max.)
9.2 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
90 mm
- Height
95 mm
- Depth
100.8 mm
- Dim
(W x H x D) 90 x 95 x 100.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
TRUE
9.2 A
DC
9.2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739145 Siemens 3RF3410-1BB04 SSC Instantaneous 2 makers Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1739145 Siemens 3RF3410-1BB04 SSC Instantaneous 2 makers Compatible with (relay brand): Siemens 1 pc(s)








