
Image similar
1/5
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SSC
3RF3410-1BB06
3-pin
2 makers
6.1 A
Snap-in
Screw-fit
Screws
-25 °C
+60 °C
90 mm
95 mm
100.8 mm
(W x H x D) 90 x 95 x 100.8 mm
1 pc(s)
Yes
3
TRUE
9.2 A
DC
9.2 A
yes
Datasheet 1742911 Siemens 3RF3410-1BB06 SSC 2 makers 6.1 A 1 pc(s)
User & Safety Instructions 1742911 Siemens 3RF3410-1BB06 SSC 2 makers 6.1 A 1 pc(s)