
Image similar
1/5
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SSC
3RF3416-2BB26
3-pin
2 makers
9 A
Snap-in
Screw-fit
Spring-loaded connector
-25 °C
+60 °C
90 mm
95 mm
100.8 mm
(W x H x D) 90 x 95 x 100.8 mm
1 pc(s)
Yes
3
TRUE
16 A
AC
16 A
yes
Datasheet 1739147 Siemens 3RF3416-2BB26 SSC 2 makers 9 A 1 pc(s)
User & Safety Instructions 1739147 Siemens 3RF3416-2BB26 SSC 2 makers 9 A 1 pc(s)