
Number
Highlights & Details
AUX. SWITCH BLOCK, 1NO+1NC,
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
3RH1921-1EA11
- Type
S0
- Switching type
Instant response
- Permanent current (max.)
1.6 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
pluggable
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
10 mm
- Height
80 mm
- Depth
71 mm
- Dim
(W x H x D) 10 x 80 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
6 A
Screw connection
0
1
1
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1698906 Siemens 3RH1921-1EA11 Auxiliary switch module Instant response pluggable Compatible with (relay brand): Siemens Piece 1
User & Safety Instructions
User & Safety Instructions 1698906 Siemens 3RH1921-1EA11 Auxiliary switch module Instant response pluggable Compatible with (relay brand): Siemens Piece 1












