
Number
Technical specifications
- Packaging type
Single
- Product type
Auxiliary switch
- Type
3RH1921-2JE11
- Type
S0
- Switching type
Instant response
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
- Connection
Spring-loaded connector
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
10 mm
- Height
72.5 mm
- Depth
71 mm
- Dim
(W x H x D) 10 x 72.5 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
Spring clamp connection
0
1
1
0
Documents & Downloads
Datasheet
Datasheet 1744075 Siemens 3RH1921-2JE11 Auxiliary switch Instant response + auxiliary contact Compatible with (relay brand): Siemens Singl
User & Safety Instructions
User & Safety Instructions 1744075 Siemens 3RH1921-2JE11 Auxiliary switch Instant response + auxiliary contact Compatible with (relay brand): Siemens Singl












