
Siemens 3RH1921-2XA22-0MA0 Auxiliary switch module 2 breakers, 2 makers Compatible with (relay brand): Siemens Piece 1 p
Number
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
3RH1921-2XA22-0MA0
- Type
S0
- Contact type
2 breakers
2 makers
- Auxiliary contact type
2 makers
2 breakers
- Compatible with
Siemens
- Mounting type
Snap-in
- Connection
Spring-loaded connector
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
6 A
Spring clamp connection
0
2
2
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744076 Siemens 3RH1921-2XA22-0MA0 Auxiliary switch module 2 breakers, 2 makers Compatible with (relay brand): Siemens Piece 1 p
User & Safety Instructions
User & Safety Instructions 1744076 Siemens 3RH1921-2XA22-0MA0 Auxiliary switch module 2 breakers, 2 makers Compatible with (relay brand): Siemens Piece 1 p












