
Siemens 3RH1951-1SA11 Star-delta combo Instant response + auxiliary contact Compatible with (relay brand): Siemens 1 pc(
Technical specifications
- Product type
Star-delta combo
- Type
3RH1951-1SA11
- Switching type
Instant response
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Site
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Top mounting
None
4 A
Screw connection
0
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2871529 Siemens 3RH1951-1SA11 Star-delta combo Instant response + auxiliary contact Compatible with (relay brand): Siemens 1 pc(
User & Safety Instructions
User & Safety Instructions 2871529 Siemens 3RH1951-1SA11 Star-delta combo Instant response + auxiliary contact Compatible with (relay brand): Siemens 1 pc(
Description
This auxiliary switch 3RH19 can be mounted on the 3RT13 contactors without tools.
The 3RH19/3RH29 auxiliary switches are available as front-side or side-mountable variants, with up to four instantaneous switching or up to two leading-edge closing contacts and NC contacts. The auxiliary switches can be designed as positively-driven contact elements in 3RH auxiliary contactors or as mirror contacts in 3RT power contactors. They are available throughout with screw connection and spring connection.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
