
Number
Total (€ 29.40 / piece)
€ 29.40
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Type of voltage: AC
- Packaging type
Single
- Product type
Auxiliary contactor
- Type
3RH2122-1AB00
- Type
S00
- No. of pins
4-pin
- Auxiliary contact type
2 makers
2 breakers
- Control voltage (max.)
24 V AC
- Control voltage range
24 V AC (max)
- Mounting type
Snap-in
Screw-fit
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
2
2
3 A
24-24 V
24-24 V
FALSE
Screw connection
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744077 Siemens 3RH2122-1AB00 Auxiliary contactor Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744077 Siemens 3RH2122-1AB00 Auxiliary contactor Single 1 pc(s)
Description
Contactor relay, 2 NO + 2 NC, 48 V DC, Size S00, screw terminal
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.















