
Number
Technical specifications
- Type of voltage: AC
- Product type
Auxiliary contactor
- Type
3RH2122-1AD00
- Type
S00
- No. of pins
4-pin
- Auxiliary contact type
2 makers
2 breakers
- Compatible with
Siemens
- Compatible with series
Siemens S00 type
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
2
2
3 A
42-42 V
42-42 V
FALSE
Screw connection
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744078 Siemens 3RH2122-1AD00 Auxiliary contactor + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744078 Siemens 3RH2122-1AD00 Auxiliary contactor + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)















