
Number
Total (€ 39.49 / piece)
€ 39.49
plus VAT.
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2122-1AF00
- Type
S00
- No. of pins
4-pin
- Auxiliary contact type
2 makers
2 breakers
- Mounting type
Snap-in
Screw-fit
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
2
2
3 A
110-110 V
110-110 V
FALSE
Screw connection
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744079 Siemens 3RH2122-1AF00 Auxiliary contactor Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744079 Siemens 3RH2122-1AF00 Auxiliary contactor Piece 1 pc(s)
Description
Coupling contactor relay, 2 NO + 2 NC, 24 V DC, 0.7 ... 1.25* US, with integrated diode, Size S00, screw terminal suitable for PLC outputs
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.














