
Number
Total (€ 34.45 / piece)
€ 34.45
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Type of voltage: DC
- Product type
Auxiliary contactor
- Type
3RH2122-1BM40
- Type
S00
- No. of pins
4-pin
- Auxiliary contact type
2 makers
2 breakers
- Compatible with series
Siemens Sirius series
- Features
w/o LED
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
2
2
3 A
220-220 V
FALSE
Screw connection
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704509 Siemens 3RH2122-1BM40 Auxiliary contactor w/o LED 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704509 Siemens 3RH2122-1BM40 Auxiliary contactor w/o LED 1 pc(s)
Description
DELTA miro Frame 1-fold Dimensions 90x 90 mm electrical white DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of Siemens-designed parts such as rockers and frames: 1. Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic. 2. The latest colors for your interior design. 3. 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions. 4. Multifaceted designs such as rockers with illumination or labeling fields. 5. More surfaces for multimedia and communication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.















