
Number
Technical specifications
- Type of voltage: DC
- Product type
Auxiliary contactor
- Type
3RH2122-1FB40
- Type
S00
- No. of pins
4-pin
- Switching type
DC circuit
- Contact type
2 makers
2 breakers
- Auxiliary contact type
2 makers
2 breakers
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Features
+ diode
- Mounting type
Snap-in
Screw-fit
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
2
2
3 A
24-24 V
FALSE
Screw connection
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736295 Siemens 3RH2122-1FB40 Auxiliary contactor DC circuit 2 makers, 2 breakers + diode 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736295 Siemens 3RH2122-1FB40 Auxiliary contactor DC circuit 2 makers, 2 breakers + diode 1 pc(s)















