
Number
Total (€ 47.05 / piece)
€ 47.05
plus VAT.
14-day return policy included
Highlights & Details
COUPL.CONT.RELAY,2NO+2NC,DC110V,SUPDIO
Our service for you
Technical specifications
- Type of voltage: AC
- Product type
Auxiliary contactor
- Type
3RH2122-2AP60
- Type
S00
- No. of pins
4-pin
- Auxiliary contact type
2 makers
2 breakers
- Control voltage (min.)
220 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
220 - 240 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
2
2
3 A
Spring clamp connection
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1736330 Siemens 3RH2122-2AP60 Auxiliary contactor 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736330 Siemens 3RH2122-2AP60 Auxiliary contactor 1 pc(s)
Description
Coupling contactor relay, 2 NO + 2 NC, 110 V DC, 0.7 ... 1.25* US, with integrated suppressor diode, Size S00, Spring-type terminal suitable for PLC outputs
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.















