
Number
Total (€ 39.49 / piece)
€ 39.49
plus VAT.
14-day return policy included
Highlights & Details
CONT.RELAY,2NO+2NC,DC125V
Our service for you
Technical specifications
- Type of voltage: DC
- Product type
Auxiliary contactor
- Type
3RH2122-2BG40
- Type
S00
- No. of pins
4-pin
- Auxiliary contact type
2 makers
2 breakers
- Control voltage (max.)
125 V DC
- Control voltage range
125 V DC (max)
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
2
2
3 A
Spring clamp connection
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1736335 Siemens 3RH2122-2BG40 Auxiliary contactor 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736335 Siemens 3RH2122-2BG40 Auxiliary contactor 1 pc(s)
Description
Contactor relay, 2 NO + 2 NC, 125 V DC, Size S00, Spring-type terminal
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.















