
Siemens 3RH2122-2KF40-0LA0 Auxiliary contactor + protection diode Compatible with (relay brand): Siemens Piece 1 pc(s)
Number
Highlights & Details
CONT.RELAY,3NO+1NC,AC220V 50/60HZ
Our service for you
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2122-2KF40-0LA0
- Type
S00
- No. of pins
4-pin
- Auxiliary contact type
1 breaker
2 makers
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ protection diode
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
70 mm
- Depth
116 mm
- Dim
(W x H x D) 45 x 70 x 116 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
2
1
3 A
110-110 V
FALSE
Spring clamp connection
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1736350 Siemens 3RH2122-2KF40-0LA0 Auxiliary contactor + protection diode Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736350 Siemens 3RH2122-2KF40-0LA0 Auxiliary contactor + protection diode Compatible with (relay brand): Siemens Piece 1 pc(s)















