
Number
Highlights & Details
SIRIUS NG LOAD FEEDER
Our service for you
Technical specifications
- Type of voltage: DC
- Packaging type
Single
- Product type
Auxiliary contactor
- Type
3RH2122-2LB40-0LA0
- Type
S00
- No. of pins
3-pin
- Auxiliary contact type
1 breaker
2 makers
- Control voltage (min.)
16.8 V DC
- Control voltage (max.)
30 V DC
- Control voltage range
16.8 - 30 V DC
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
70 mm
- Depth
116 mm
- Dim
(W x H x D) 45 x 70 x 116 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
2
1
3 A
Spring clamp connection
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1736352 Siemens 3RH2122-2LB40-0LA0 Auxiliary contactor + varistor Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736352 Siemens 3RH2122-2LB40-0LA0 Auxiliary contactor + varistor Single 1 pc(s)















