
Number
Technical specifications
- Type of voltage: DC
- Packaging type
Single
- Product type
Auxiliary coupling relay
- Type
3RH2122-2VB40
- Type
S00
- Auxiliary contact type
2 makers
2 breakers
- Compatible with
Siemens
- Compatible with series
Siemens S00 type
- Features
+ diode
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
2
2
3 A
Spring clamp connection
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736366 Siemens 3RH2122-2VB40 Auxiliary coupling relay + diode Compatible with (relay brand): Siemens Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736366 Siemens 3RH2122-2VB40 Auxiliary coupling relay + diode Compatible with (relay brand): Siemens Single 1 pc(s)















