
Number
Highlights & Details
Switch disconnector 3LD3, main switch
Our service for you
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2122-2XB40-0LA2
- Type
S00
- No. of pins
4-pin
- Auxiliary contact type
2 makers
2 breakers
- Control voltage (min.)
24 V DC
- Control voltage (max.)
34 V DC
- Control voltage range
24 - 34 V DC
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
2
2
3 A
Spring clamp connection
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1736368 Siemens 3RH2122-2XB40-0LA2 Auxiliary contactor + varistor Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736368 Siemens 3RH2122-2XB40-0LA2 Auxiliary contactor + varistor Piece 1 pc(s)















