
Number
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2131-1AD00
- Type
S00
- No. of pins
4-pin
- Auxiliary contact type
1 breaker
3 makers
- Control voltage (max.)
42 V AC
- Control voltage range
42 V AC (max)
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
1
3 A
42-42 V
42-42 V
FALSE
Screw connection
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736371 Siemens 3RH2131-1AD00 Auxiliary contactor Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736371 Siemens 3RH2131-1AD00 Auxiliary contactor Piece 1 pc(s)
Description
Contactor relay, 3 NO + 1 NC, 125 V DC, Size S00, screw terminal
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.















