
Number
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
14-day return policy included
Highlights & Details
RAIL-CONTACTOR,AC3:5,5KW DC72V, +VDR
Our service for you
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2131-1AQ00
- Type
S00
- No. of pins
4-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
3 makers
- Control voltage (min.)
380 V AC
- Control voltage (max.)
380 V AC
- Control voltage range
380 - 380 V AC
- Mounting type
Snap-in
Screw-fit
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
1
3 A
Screw connection
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702378 Siemens 3RH2131-1AQ00 Auxiliary contactor 3 makers Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702378 Siemens 3RH2131-1AQ00 Auxiliary contactor 3 makers Piece 1 pc(s)
Description
Traction contactor, AC-3 12 A, 5.5 kW / 400 V 72 V DC 0.7-1.25* US, with varistor integrated, 3-pole Size S00, Spring-type terminal
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.















