
Number
Highlights & Details
L. FEEDER DS 100KA S2, 49-59A,20-33VACDC
Our service for you
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2131-1AR60
- Type
S00
- No. of pins
4-pin
- Auxiliary contact type
1 breaker
3 makers
- Control voltage (min.)
400 V AC
- Control voltage (max.)
440 V AC
- Control voltage range
400 - 440 V AC
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
1
3 A
400.0-440.0 V
Screw connection
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1687188 Siemens 3RH2131-1AR60 Auxiliary contactor Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1687188 Siemens 3RH2131-1AR60 Auxiliary contactor Piece 1 pc(s)










