
Number
Technical specifications
- Auxiliary contactor, 3 NO + 1 NC, 24 V DC, size S00, SIRIUS 3RH2 auxiliary contactor screw connection for switching the control signals in the control circuit. The SIRIUS 3RH2 contactor relays have standardized connection designations and reliable and time-saving connection technology. Output reproduction allows the simultaneous switching of several auxiliary circuits. All contacts are also available as SUVA versions with guidance for safety applications. The contactor relays are climate-proof, have a high contact reliability and are suitable for worldwide use by appropriate approvals (e.g. IEC and UL/CSA). They are available in AC or DC operation and are available with screw or spring-loaded technology. The basic version of the contactor relays is 4-pole and can be expanded up to 8 poles by means of snap-on auxiliary switch blocks. The extensive accessories of the 3RT2 contactors for sizes S00 to S3 can also be used for the 3RH2 contactor relays. The 3RH2 contactor relays replace the proven 3RH1 series. Simple, efficient, always up-to-date - the SIRIUS modular system.
- Product type
Contactor
- Type
3RH2131-1BB40
- Type
S00
- No. of pins
4-pin
- Auxiliary contact type
3 makers
1 breaker
- Nominal voltage
24 V DC
- Current load
10 A
- Mounting type
DIN rail
- Connection
Screw terminal
- Durability
3.0E7
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
1
3 A
24-24 V
FALSE
Screw connection
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1431113 Siemens 3RH2131-1BB40 Contactor 24 V DC 10 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1431113 Siemens 3RH2131-1BB40 Contactor 24 V DC 10 A 1 pc(s)
Conformity certificate
Conformity certificate 1431113 Siemens 3RH2131-1BB40 Contactor 24 V DC 10 A 1 pc(s)
Description
The SIRIUS 3RH2 contactor relays have standardized connection designations and reliable and time-saving connection technology. Output reproduction allows the simultaneous switching of several auxiliary circuits. All contacts are also available as SUVA versions with guidance for safety applications. The contactor relays are climate-proof, have a high contact reliability and are suitable for worldwide use by appropriate approvals (e.g. IEC and UL/CSA).
They are available in AC or DC operation and are available with screw or spring-loaded technology. The basic version of the contactor relays is 4-pole and can be expanded to 8 poles by snap-on auxiliary switches.
The extensive accessories of the 3RT2 contactors for sizes S00 to S3 can also be used for the 3RH2 contactor relays.
The 3RH2 contactor relays replace the proven 3RH1 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.














