
Number
Highlights & Details
CONT.RELAY,3NO+1NC,DC12V
Our service for you
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Auxiliary coupling relay
- Type
3RH2131-1KF40
- Type
S00
- Auxiliary contact type
1 breaker
3 makers
- Control voltage (max.)
110 V DC
- Control voltage range
110 V DC (max)
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ protection diode
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
1
3 A
110-110 V
FALSE
Screw connection
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741227 Siemens 3RH2131-1KF40 Auxiliary coupling relay + protection diode Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741227 Siemens 3RH2131-1KF40 Auxiliary coupling relay + protection diode Compatible with (relay brand): Siemens Piece 1 pc(s)















