
Number
Highlights & Details
COUPL.CONT.RELAY,3NO+1NC,DC24V,SUPDIO
Our service for you
Technical specifications
- Type of voltage: DC
- Packaging type
Single
- Product type
Auxiliary coupling relay
- Type
3RH2131-1SB40
- Type
S00
- Contact type
3 makers
- Auxiliary contact type
1 breaker
3 makers
- Compatible with series
Siemens Sirius series
- Features
+ protection diode
- Mounting type
Snap-in
Screw-fit
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
1
3 A
24-24 V
FALSE
Screw connection
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741228 Siemens 3RH2131-1SB40 Auxiliary coupling relay 3 makers + protection diode Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741228 Siemens 3RH2131-1SB40 Auxiliary coupling relay 3 makers + protection diode Single 1 pc(s)















