
Number
Total (€ 63.86 / piece)
€ 63.86
plus VAT.
14-day return policy included
Highlights & Details
Switch disconnector 3LD3, main switch
Our service for you
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2131-1XB40-0LA2
- Type
S00
- No. of pins
4-pin
- Auxiliary contact type
1 breaker
3 makers
- Control voltage (min.)
24 V DC
- Control voltage (max.)
34 V DC
- Control voltage range
24 - 34 V DC
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Durability
3000 0000
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
1
3 A
Screw connection
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741231 Siemens 3RH2131-1XB40-0LA2 Auxiliary contactor + varistor Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741231 Siemens 3RH2131-1XB40-0LA2 Auxiliary contactor + varistor Piece 1 pc(s)
Description
Load disconnector 3LD3, Iu 16 A Main switch 3-pole Rated operating capacity at AC-23 A at 400V 7.5kW Front plate mounting Basic switch with Central hole mounting 22.5mm Rotating drive black 66 x 66 mm with auxiliary switch 1OE + 1S The 3LD main and emergency off switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD3 disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD3 are also ideal for control panels, in particular for applications in small machines (for example saws, compressors, pumps, concrete mixers, drills, mills, and woodworking machinery) Key features of the Siemens 3LD main and emergency off switches: 1. Modular design, fast and easy mounting of auxiliary switches, N-PE terminal, or 4-pole 2. Versatile thanks to local approvals. 3. One mechanical size for five electrical sizes. 4. Can be used for DC applications. 5. Types of mounting: Front mounting, mounting plate, standard mounting rail. 6. Optimized disconnect from 16 A to 63 A with lockable rotary operating mechanism. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.















