
Number
Highlights & Details
CURRENT MON. S00 BASIC 24V UC SPRING
Our service for you
Technical specifications
- Type of voltage: DC
- Product type
Auxiliary contactor
- Type
3RH2131-2BF40
- Type
S00
- No. of pins
4-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
3 makers
- Control voltage (min.)
110 V DC
- Control voltage (max.)
110 V DC
- Control voltage range
110 - 110 V DC
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
1
3 A
110-110 V
FALSE
Spring clamp connection
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741241 Siemens 3RH2131-2BF40 Auxiliary contactor 3 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741241 Siemens 3RH2131-2BF40 Auxiliary contactor 3 makers 1 pc(s)















