
Highlights & Details
Auxiliary contactor, 3S+1Ö, DC 36V, S00, spring-loaded connection, With suppressor diode
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2131-2KV40
- Type
S00
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ protection diode
- Connection
Spring-loaded connector
- Content
1 pc(s)
- RoHS-compliant
Yes
3
1
3 A
Spring clamp connection
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871596 Siemens 3RH2131-2KV40 Auxiliary contactor + protection diode Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2871596 Siemens 3RH2131-2KV40 Auxiliary contactor + protection diode Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
The SIRIUS 3RH2 auxiliary contactor relays have standard connection designations and reliable and time-saving connection technology. The simultaneous switching of several auxiliary circuits is possible through output multiplication. The contacts are also available as SUVA variants with positive guidance for safety applications. The coupling auxiliary contactors are climate-proof, have a high contact reliability and are suitable for worldwide use with appropriate approvals (e.g. IEC AND UL/CSA).
They are available in AC or DC operation and are available with screw or spring-type tension technology.
The extensive accessories of 3RT2 contactors for sizes S00 to S3 can also be used for 3RH2 coupling contactor relays.
The 3RH2 coupling contactor relays replace the tried and tested 3RH1 series.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





