
Number
Total (€ 47.05 / piece)
€ 47.05
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2140-1AH00
- Type
S00
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Control voltage (max.)
48 V AC
- Control voltage range
48 V AC (max)
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
3 A
Screw connection
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741261 Siemens 3RH2140-1AH00 Auxiliary contactor 4 makers Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741261 Siemens 3RH2140-1AH00 Auxiliary contactor 4 makers Piece 1 pc(s)
Description
Load feeder fuseless, Reversing duty 400 V AC, Size S0 13.0...20.0 A 24 V DC Spring-type terminal for installation on standard mounting rail with standard mounting rail adapter (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO+1 NC (contactor)
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.















