
Number
Total (€ 47.05 / piece)
€ 47.05
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2140-1AU00
- Type
S00
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Control voltage (max.)
240 V AC
- Control voltage range
240 V AC (max)
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
Screw-fit
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
3 A
Screw connection
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1683346 Siemens 3RH2140-1AU00 Auxiliary contactor 4 makers Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1683346 Siemens 3RH2140-1AU00 Auxiliary contactor 4 makers Piece 1 pc(s)
Description
Power contactor, AC-3 16 A, 7.5 kW / 400 V 1 NO, 220 V AC, 50/60 Hz 3-pole, Size S00 screw terminals
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.










