
Number
Total (€ 36.13 / piece)
€ 36.13
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2140-1BE40
- Type
S00
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Control voltage (max.)
60 V DC
- Control voltage range
60 V DC (max)
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
3 A
Screw connection
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741302 Siemens 3RH2140-1BE40 Auxiliary contactor 4 makers Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741302 Siemens 3RH2140-1BE40 Auxiliary contactor 4 makers Piece 1 pc(s)
Description
Coupling contactor relay, 4 NO, 24 V DC, 0.85 ... 1.85* US, with varistor plugged on, Size S00, screw terminal
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.















