
Number
Total (€ 39.49 / piece)
€ 39.49
plus VAT.
14-day return policy included
Highlights & Details
CONTACTOR,AC3:4KW 1NC 220V/240V50HZ/60HZ
Our service for you
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2140-1BN40
- Type
S00
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Control voltage (max.)
250 V DC
- Control voltage range
250 V DC (max)
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 57.5 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
3 A
250-250 V
Screw connection
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1684720 Siemens 3RH2140-1BN40 Auxiliary contactor 4 makers Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1684720 Siemens 3RH2140-1BN40 Auxiliary contactor 4 makers Piece 1 pc(s)
Description
Power contactor, AC-3 9 A, 4 kW / 400 V 1 NC, 220 V AC, 50 Hz / 240 V 60 Hz, 3-pole, Size S00 screw terminal
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.










