
Number
Highlights & Details
COUPL.CONT.RELAY,4NO,DC24V,DIODE
Our service for you
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2140-2BE40
- Type
S00
- No. of pins
4-pin
- Switching type
DC circuit
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Control voltage (max.)
60 V DC
- Control voltage range
60 V DC (max)
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
3000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
73 mm
- Dim
(W x H x D) 45 x 70 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
3 A
Spring clamp connection
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1742386 Siemens 3RH2140-2BE40 Auxiliary contactor DC circuit 4 makers Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742386 Siemens 3RH2140-2BE40 Auxiliary contactor DC circuit 4 makers Piece 1 pc(s)















