
Number
Total (€ 75.62 / piece)
€ 75.62
plus VAT.
14-day return policy included
Highlights & Details
CONT.RELAY,4NO+4NC,DC24V
Our service for you
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2244-1AP00
- Type
S00
- No. of pins
4-pin
- Auxiliary contact type
4 breakers
4 makers
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
117 mm
- Dim
(W x H x D) 45 x 57.5 x 117 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
4
3 A
230-230 V
230-230 V
FALSE
Screw connection
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1742399 Siemens 3RH2244-1AP00 Auxiliary contactor Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742399 Siemens 3RH2244-1AP00 Auxiliary contactor Piece 1 pc(s)
Description
Contactor relay, 4 NO + 4 NC, 24 V DC, Size S00, spring-type terminal, Removable auxiliary switch
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.















