
Number
Total (€ 75.62 / piece)
€ 75.62
plus VAT.
14-day return policy included
Highlights & Details
CONT.,AC3:4KW 1NC AC380V 50/60HZ
Our service for you
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2244-2AK60
- Type
S00
- No. of pins
4-pin
- Auxiliary contact type
4 breakers
4 makers
- Control voltage (min.)
110 V AC
- Control voltage (max.)
120 V AC
- Control voltage range
110 - 120 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
121 mm
- Dim
(W x H x D) 45 x 70 x 121 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
4
3 A
Spring clamp connection
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1700267 Siemens 3RH2244-2AK60 Auxiliary contactor Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700267 Siemens 3RH2244-2AK60 Auxiliary contactor Piece 1 pc(s)
Description
Power contactor, AC-3 9 A, 4 kW / 400 V 1 NC, 380 V AC, 50 / 60 Hz 3-pole, Size S00 screw terminal
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.















