
Number
Total (€ 75.62 / piece)
€ 75.62
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: AC
- Product type
Auxiliary contactor
- Type
3RH2262-1AK60
- Type
S00
- No. of pins
4-pin
- Contact type
2 breakers
6 makers
- Auxiliary contact type
2 breakers
6 makers
- Control voltage (min.)
110 V AC
- Control voltage (max.)
120 V AC
- Control voltage range
110 - 120 V AC
- Mounting type
Snap-in
Screw-fit
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
57.5 mm
- Depth
117 mm
- Dim
(W x H x D) 45 x 57.5 x 117 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
6
2
3 A
Screw connection
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1684844 Siemens 3RH2262-1AK60 Auxiliary contactor 2 breakers, 6 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1684844 Siemens 3RH2262-1AK60 Auxiliary contactor 2 breakers, 6 makers 1 pc(s)
Description
Power contactor, AC-3 9 A, 4 kW / 400 V 1 NO, 400 V AC, 50 / 60 Hz 3-pole, Size S00 screw terminal upright mounting position
Hints
Please note that the product is a custom-made and therefore exempt from the returns policy. Special order, no right of withdrawal.










