
Number
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3RH2262-2AP00
- Type
S00
- No. of pins
4-pin
- Contact type
6 makers
- Auxiliary contact type
2 breakers
6 makers
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Compatible with series
Siemens Sirius series
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
70 mm
- Depth
121 mm
- Dim
(W x H x D) 45 x 70 x 121 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
6
2
3 A
230-230 V
230-230 V
FALSE
Spring clamp connection
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699060 Siemens 3RH2262-2AP00 Auxiliary contactor 6 makers Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699060 Siemens 3RH2262-2AP00 Auxiliary contactor 6 makers Piece 1 pc(s)















